
Supervisory circuit IC for power management, featuring a single channel with active high/low reset and a watchdog timer. This through-hole component operates with a 5V supply voltage, monitoring a 5V output and offering overvoltage and undervoltage thresholds of 5.5V and 3.3V respectively. It boasts a maximum supply current of 500µA and a minimum supply voltage of 4.5V, with a maximum operating temperature of 70°C. The PDIP package measures 9.91mm in length, 7.87mm in width, and 4.45mm in height, and is RoHS compliant.
Sign in to ask questions about the Maxim DS1232LP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1232LP+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Overvoltage Threshold | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1232LP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
