
The DS1232LPS-2/T&R is a simple reset/power-on reset IC with a single voltage monitor. It operates over a temperature range of 0°C to 70°C and is supplied with a maximum current of 200uA and a maximum voltage of 5.5V. The device is available in a surface mount SOIC package and is not RoHS compliant. It features a watchdog timer and is suitable for use in applications requiring a simple reset function.
Sign in to ask questions about the Maxim DS1232LPS-2/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1232LPS-2/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.74V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1232LPS-2/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
