
Surface mountable supervisory circuit IC with a 4.5V to 5.5V operating voltage range, featuring a 4.5V undervoltage threshold and 4.74V overvoltage threshold. This component monitors a single voltage, providing active high/low reset functionality and a watchdog timer. It operates from -40°C to 85°C and consumes a maximum supply current of 200uA. Packaged in a lead-free SOIC case, it is supplied on tape and reel.
Sign in to ask questions about the Maxim DS1232LPSN-2+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1232LPSN-2+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Voltage | 7V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1232LPSN-2+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
