
Surface mountable integrated circuit for power management, featuring a simple reset/power-on reset function and a watchdog timer. Monitors a single voltage with a reset threshold range of 4.5V to 4.74V. Operates from a 4.5V to 5.5V supply voltage, consuming 2mA maximum current. Packaged in SOIC for tape and reel distribution, this lead-free component operates between 0°C and 70°C.
Maxim DS1232S+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1232S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
