Maxim DS1233-10/T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1233-10/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
