
3-pin TO-92 supervisory circuit with active low/open drain output. Features a typical reset threshold voltage of 4.375V, with a minimum of 4.25V and a maximum of 4.49V, monitoring a 5V supply. Operates from 1.2V to 5.5V with a maximum supply current of 50µA. Includes manual reset functionality and a maximum reset active time of 450ms. Designed for through-hole mounting with a plastic header style package.
Maxim DS1233-10/T&R/C01 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.25V |
| Typical Reset Threshold Voltage | 4.375V |
| Maximum Reset Threshold Voltage | 4.49V |
| Monitored Voltage | 5V |
| Min Operating Supply Voltage | 1.2V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 50uA |
| Maximum Reset Active Time | 450ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1233-10/T&R/C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.