
The DS1233-15+T&R/STR is a simple reset/power-on reset IC from Maxim, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal. The device is RoHS compliant and available in a TO-92-3 package, suitable for through-hole mounting. The IC operates from 1.2V to 5.5V with a maximum supply current of 50uA.
Sign in to ask questions about the Maxim DS1233-15+T&R/STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1233-15+T&R/STR technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.24V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | DS1233 |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233-15+T&R/STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
