
Supervisory circuit IC for single-channel voltage monitoring. Features a reset threshold voltage range of 4.5V to 4.75V, with an active-low reset output and a 250ms reset timeout. Operates with a supply voltage from 1.2V to 5.5V and a typical supply current of 50µA. Packaged in a TO-92-3 case, supporting through-hole and surface mount configurations.
Maxim DS1233-5 technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole, Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.75V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Supply Current | 50uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1233-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
