
5V supervisory circuit for power management, featuring a single voltage monitoring capability with a reset threshold voltage of 4.625V, active low reset output, and a 250ms reset timeout. This through-hole component operates within a supply voltage range of 1.2V to 5.5V, drawing a maximum supply current of 50uA. Packaged in TO-92-3, it is lead-free, RoHS compliant, and supplied on tape and reel.
Maxim DS1233-5+T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233-5+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
