
CMOS power supply support circuit, featuring a fixed 2.88V threshold for single-channel voltage monitoring. This surface mount component, housed in a SOT-223 package, operates within a 1.2V to 5.5V supply voltage range with a typical 50µA current consumption. It provides an active-low reset signal with a 250ms timeout. The device offers overvoltage protection at 2.97V and undervoltage detection at 2.8V.
Maxim DS1233AZ-10 technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1233AZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
