
Surface mount supervisory circuit with active low reset, monitoring a single voltage. Features a reset threshold range of 2.8V to 2.97V, with a 250ms reset timeout. Operates from 1.2V to 5.5V supply voltage, consuming a maximum of 50uA. Packaged in SOT-223-3, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Maxim DS1233AZ-10+T&R technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.3V |
| Overvoltage Threshold | 2.97V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233AZ-10+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.