Sign in to ask questions about the Maxim DS1233AZ-10/TR/C16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1233AZ-10/TR/C16 technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 2.97V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Series | DS1233 |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1233AZ-10/TR/C16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
