Maxim DS1233AZ-15/TR/C17 technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 2.8V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Series | DS1233 |
| Threshold Voltage | 2.72V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1233AZ-15/TR/C17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
