
Supervisory circuit for power management, featuring a 4.375V threshold voltage with active low reset. Monitors a single voltage, providing a 250ms reset timeout. Operates from 1.2V to 5.5V supply voltage with a maximum supply current of 50uA. Housed in a TO-92-3 package for through-hole mounting, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS1233D-10+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1233D-10+ technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 50uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233D-10+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
