
Single-channel supervisory circuit IC with active-low reset, featuring a reset threshold voltage of 4.375V (4.25V undervoltage, 4.49V overvoltage). Operates within a supply voltage range of 1.2V to 5.5V, consuming a maximum of 50µA supply current. Packaged in a TO-92-3 through-hole mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim DS1233D-10+T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233D-10+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.