
Supervisory circuit IC featuring a single-channel monitor with an active-low reset output. This component operates within a 1.2V to 5.5V supply voltage range, with a typical operating voltage of 5V and a reset threshold voltage between 4.5V and 4.75V. It consumes a maximum supply current of 50uA and offers a 250ms reset timeout. The TO-92-3 package supports through-hole and surface mount configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1233D-5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole, Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.75V |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 50uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233D-5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
