
Surface mount supervisory circuit IC featuring active-low reset and a single voltage monitoring channel. Offers a reset threshold voltage of 4.375V, with a minimum undervoltage threshold of 4.25V and a maximum overvoltage threshold of 4.49V. Operates within a supply voltage range of 1.2V to 5.5V, drawing a maximum supply current of 50uA. Packaged in a SOT-223-3 form factor with dimensions of 6.7mm (L) x 3.7mm (W) x 1.8mm (H). Suitable for applications requiring simple reset and power-on reset functionality.
Sign in to ask questions about the Maxim DS1233DZ-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1233DZ-10 technical specifications.
| Package/Case | SOT-223-3 |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1233DZ-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
