
Supervisory circuit IC featuring a single-channel reset function with an active-low output. This surface mount component operates within a 1.2V to 5.5V supply voltage range, monitoring a single voltage level. It provides a reset timeout of 250ms and is housed in a SOT-223-3 package. The device exhibits a typical supply current of 50uA and is RoHS compliant.
Sign in to ask questions about the Maxim DS1233DZ-10+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1233DZ-10+T&R technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233DZ-10+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
