
Supervisory circuit IC featuring a single voltage monitoring channel with an active-low reset output. This surface mount component, housed in a SOT-223-3 package, operates within a supply voltage range of 1.2V to 5.5V, with a typical operating voltage of 5V. It offers precise reset threshold voltages between 4V and 4.24V, ensuring reliable power-on reset functionality. The device exhibits a low maximum supply current of 50uA and a reset timeout of 250ms. This RoHS compliant component is lead-free and suitable for operation across a wide temperature range from -40°C to 85°C.
Maxim DS1233DZ-15+T&R technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.125V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233DZ-15+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
