
Surface mount supervisory circuit IC with active low reset. Monitors one voltage channel with a reset threshold range of 2.64V to 2.8V. Operates within a supply voltage range of 1.2V to 5.5V, consuming a maximum of 50uA supply current. Features a 200ms reset timeout and is RoHS compliant. Packaged in an 8-pin SOIC case.
Maxim DS1233MS-3+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.64V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 2.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 50uA |
| Threshold Voltage | 2.72V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233MS-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
