
Supervisory circuit IC featuring a 4.625V threshold voltage, with reset thresholds ranging from 4.5V to 4.75V. This surface mount component, packaged in SOT-223-3 on tape and reel, operates with a maximum supply voltage of 5.5V and a typical supply current of 50uA. It monitors a single voltage and provides an active low reset with a 250ms timeout. RoHS compliant and lead-free, this simple reset/power-on reset IC is suitable for applications requiring precise voltage monitoring.
Maxim DS1233Z-5+T&R technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233Z-5+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
