
The MicroManager battery backup circuit is a single-voltage monitor with a threshold voltage of 4.37V and an overvoltage threshold of 4.5V. It operates within a temperature range of -40°C to 85°C and is available in a DIP-16 package. The device is not RoHS compliant and is packaged in a rail/tube format with 25 units per package. It has an operating supply current of 4mA and a reset timeout of 25ms.
Sign in to ask questions about the Maxim DS1236A-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1236A-10N technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 25ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1236A-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
