
The DS1236A-5N is a single-channel battery backup circuit from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active high/low reset signal when the supply voltage falls below 4.5V or rises above 4.75V. This device is available in a DIP package, suitable for through-hole mounting. The DS1236A-5N is not RoHS compliant and is packaged in quantities of 25 in rail/Tube packaging.
Sign in to ask questions about the Maxim DS1236A-5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1236A-5N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 25ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.62V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1236A-5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
