
The DS1236AS-10/T&R is a single-channel supervisory circuit from Maxim, designed to monitor a single voltage. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is available in a surface-mount SOIC package, with a packaging quantity of 1000 units per reel. The DS1236AS-10/T&R is not RoHS compliant, and it contains lead, making it a non-lead-free component.
Maxim DS1236AS-10/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 25ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1236AS-10/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.