
The DS1236AS-5 is a battery backup circuit from Maxim, designed to monitor a single voltage. It operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC-16 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 4mA.
Sign in to ask questions about the Maxim DS1236AS-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1236AS-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 25ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.62V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1236AS-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
