
Real Time Clock (RTC) with integrated 64Kb Non-Volatile SRAM for parallel interface, featuring a 120ns access time. This clock/calendar IC supports YY-MM-DD-dd and HH:MM:SS:hh date and time formats, operating from a 4.5V to 5.5V supply. Designed for through-hole mounting in a 28-pin DIP package, it offers a 0°C to 70°C operating temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1243Y-120+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 120GHz |
| Height | 10.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | SRAM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1243Y-120+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
