Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1244WP-120IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1244WP |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1244WP-120IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
