
Real-Time Clock (RTC) IC featuring a parallel interface and 32KB of non-volatile memory. This component offers a 70ns access time and supports a 13-bit address bus. It operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and provides clock and calendar functions in YY-MM-DD-dd and HH:MM:SS:hh formats. Designed for through-hole mounting in a 28-pin DIP package, this RoHS compliant IC is suitable for applications requiring precise timekeeping.
Sign in to ask questions about the Maxim DS1244Y-70+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1244Y-70+ technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 13b |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Height | 9.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Time Format | HH:MM:SS:hh |
| Weight | 0.147724oz |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1244Y-70+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
