Maxim DS1245Y-85 technical specifications.
| Access Time | 85ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 85GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Load Capacitance | 5pF |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1245Y-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
