
Real-Time Clock (RTC) IC with parallel interface, featuring 128KB memory and 70ns access time. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 85mA supply current. Supports YY-MM-DD-dd date format and HH:MM:SS:hh time format. Packaged in a 32-pin DIP for through-hole mounting, with dimensions of 44.2mm length, 18.8mm width, and 10.92mm height. This RoHS compliant component operates between 0°C and 70°C.
Maxim DS1248Y-70+ technical specifications.
| Access Time | 70ns |
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Height | 10.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 44.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Time Format | HH:MM:SS:hh |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1248Y-70+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
