
The DS1249AB-70IND# is a 2Mb parallel SRAM with a memory size of 256KX8. It operates at a maximum temperature of 85°C and a maximum supply voltage of 5.25V, while consuming an operating supply current of 85mA. The device is packaged in a rail/Tube package quantity of 11 and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim DS1249AB-70IND# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1249AB-70IND# technical specifications.
| Access Time | 70ns |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1249AB-70IND# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
