
4Mbit Parallel NVSRAM, 512K x 8 organization, featuring 70ns access time. This non-volatile RAM operates with a 5V supply voltage, a 4.5V to 5.5V range, and an 8-bit address and data bus. Packaged in a 32-pin EDIP for through-hole mounting, it offers 512,000 words of memory. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim DS1250Y-70+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1250Y-70+ technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 70GHz |
| Height | 10.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 44.2mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1250Y-70+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
