
4Mbit Non-Volatile Static Random-Access Memory (NVSRAM) with 70ns access time. Features an 8-bit address bus and 8-bit data bus, organized as 512K x 8. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 85mA current consumption. Through-hole mounted in a 32-pin DIP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS1250Y-70IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1250Y-70IND+ technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 70GHz |
| Height | 10.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 44.2mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1250Y-70IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
