Real Time Clock 4096K NV SRAM w/Phantom Clock
Maxim DS1251WP-120+C01 technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DS1251WP |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1251WP-120+C01 to view detailed technical specifications.
No datasheet is available for this part.