The DS1251YP-70IND is a 34-pin industrial real-time clock timer IC from Maxim. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device features an 8-bit external data bus and is suitable for use in timer and real-time clock applications.
Sign in to ask questions about the Maxim DS1251YP-70IND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1251YP-70IND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-U34 |
| Pin Count | 34 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8473.30.11.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1251YP-70IND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.