Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40
Maxim DS1258W-100 technical specifications.
| Access Time | 100ns |
| Package/Case | PDIP |
| Data Bus Width | 16b |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX16 |
| Package Quantity | 9 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.