
The DS1259S is a surface mount power management IC from Maxim, packaged in a 0.300 INCH SOIC-16. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 3V. The device is available in quantities of 45 and is packaged in rail/Tube. However, it is not RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Maxim DS1259S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1259S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1259S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
