The DS1260-25 is a general purpose IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a PDIP-16 package and is mounted through a hole. The IC operates at 5V and has an output current of 100uA. It is not RoHS compliant and contains lead, making it non-lead free.
Maxim DS1260-25 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1260-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.