
The DS1265AB-70+ is an 8Mb non-volatile SRAM with an 8-bit parallel interface. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is available in a rail/tube packaging configuration with 9 units per package. The DS1265AB-70+ is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Maxim DS1265AB-70+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1265AB-70+ technical specifications.
| Access Time | 70ns |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1265AB-70+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
