
Volatile dual digital potentiometer offering 10 kΩ resistance with 20% tolerance. Features a linear taper and 256 positions for precise control. Operates with a supply voltage range of 4.5V to 5.5V and a dual supply voltage of 5V. This integrated circuit supports a 3-wire serial interface and a maximum operating frequency of 10MHz. Packaged in PDIP, it is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim DS1267-010+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1267-010+ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Frequency | 10MHz |
| Height | 4.45mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 22uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1267-010+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
