
Dual digital potentiometer featuring 256 positions and 10kΩ resistance with a 20% tolerance. Surface mountable in a 16-pin SOIC package, this component operates with a serial interface and a supply voltage range of 4.5V to 5.5V. It offers a linear taper and a maximum supply current of 5mA, suitable for operation between -40°C and 85°C.
Maxim DS1267BS-010+ technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1267BS-010+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
