Sign in to ask questions about the Maxim DS1270AB-70# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1270AB-70# technical specifications.
| Access Time | 70ns |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16000000B |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 2MX8 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1270AB-70# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
