Real Time Clock, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28
Checking distributor stock and pricing after the page loads.
Maxim DS1283S technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Series | DS1283S |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |