Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS12885S/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 114B |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS12885S/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
