
The DS12885SN+ is a real time clock IC from Maxim, operating on a 5V supply voltage within a temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The device has a memory size of 114 bytes and supports parallel interface communication.
Sign in to ask questions about the Maxim DS12885SN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS12885SN+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12885SN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
