Sign in to ask questions about the Maxim DS12885SN+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS12885SN+T&R technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DS12885SN |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12885SN+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.