
Real-time clock integrated circuit featuring a parallel interface and DIP package. Provides YY-MM-DD-dd date format and HH:MM:SS (12/24 hr) time format. Includes 114B of RAM memory. Operates from a 4.5V to 5.5V supply voltage with a typical operating current of 15mA. Designed for through-hole mounting with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS12887+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 34.04mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12887+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
