
Real-time clock (RTC) IC with integrated 114B RAM. Features a 32.768kHz frequency and parallel interface for clock and date functions. Operates from a 4.5V to 5.5V supply voltage, with a standard 5V operating voltage. Packaged in a 24-pin DIP for through-hole mounting, with dimensions of 34.04mm length, 18.29mm width, and 9.4mm height. Supports YY-MM-DD-dd date format and HH:MM:SS time format. RoHS compliant.
Sign in to ask questions about the Maxim DS12887A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS12887A+ technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 34.04mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12887A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
