
Real-time clock (RTC) integrated circuit with parallel interface, supporting binary or BCD time formats. Features a 32.768kHz frequency, 113B memory, and 8 outputs. Operates from 4.5V to 5.5V with a 5V nominal supply voltage. Packaged in a 14-pin DIP for through-hole mounting, with an operating temperature range of 0°C to 70°C. Date format is YY-MM-DD-dd, and time format is HH:MM:SS (12/24 hr). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS12C887A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 10.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 113B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12C887A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
