Maxim DS12R885S-33+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 114B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12R885S-33+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
